
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | MT2000-6.0-0-SPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54K2919 |
| Product Range | MT2000 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 6000+ | $2.560 |
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | MT2000-6.0-0-SPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 54K2919 |
| Product Range | MT2000 Series |
| Technical Datasheet | |
| Shrink Ratio | 2.5:1 |
| I.D. Supplied - Imperial | 0.236" |
| I.D. Supplied - Metric | 6mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | - |
| Length - Metric | - |
| I.D. Recovered Max - Imperial | 0.094" |
| I.D. Recovered Max - Metric | 2.4mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | MT2000 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The MT2000-6.0-0-SP is a black medical-grade semi-rigid Heat Shrink Tubing made of cross-linked polyolefin. It offers a high shrink ratio (up to 3:1). It is especially suitable for medical applications requiring lubricity, flexibility and excellent electrical insulation performance. Altera MT2000 tubing can provide electrical insulation, mechanical protection, strain relief, colour coding and identification for many medical components and devices. Altera MT2000A tubing provides an inner layer of adhesive. The USP Class VI adhesive layer will reflow around the substrate to provide sealing or blocking against fluids and other bio burden materials. Altera MT2000 tubing may be sterilized by gamma radiation or ethylene oxide with no significant changes in properties.
- 140°C Minimum full recovery temperature
- 140°C Minimum shrink temperature
- -40 to 135°C Operating temperature range
Applications
Power Management, Automotive, Safety, Medical, Defence, Military & Aerospace, Industrial
Technical Specifications
| Shrink Ratio | 2.5:1 |
|---|---|
| I.D. Supplied - Metric | 6mm |
| Length - Imperial | - |
| I.D. Recovered Max - Imperial | 0.094" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (17-Jan-2023) |
| I.D. Supplied - Imperial | 0.236" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | - |
| I.D. Recovered Max - Metric | 2.4mm |
| Product Range | MT2000 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
