Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT2000-1.0-X-SPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43M6652
Product RangeMT2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.900 |
Price for:1 Foot
Minimum: 5000
Multiple: 5000
$9,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoMT2000-1.0-X-SPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43M6652
Product RangeMT2000 Series
Technical Datasheet
Shrink Ratio2.5:1
I.D. Supplied - Imperial0.039"
I.D. Supplied - Metric1mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.018"
I.D. Recovered Max - Metric0.45mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeMT2000 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2.5:1
I.D. Supplied - Metric
1mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.018"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.039"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
-
I.D. Recovered Max - Metric
0.45mm
Product Range
MT2000 Series
Technical Docs (3)
Alternatives for MT2000-1.0-X-SP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
