MFT-MT2000-NO.33-0-SP
Heat Shrink Tubing, Medical Grade USP Class VI, Per Foot, 3:1, 0.045 ", 1.143 mm, Black

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | MFT-MT2000-NO.33-0-SPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 43M5798 |
| Product Range | MT2000 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 2000+ | $5.420 |
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | MFT-MT2000-NO.33-0-SPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 43M5798 |
| Product Range | MT2000 Series |
| Technical Datasheet | |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.045" |
| I.D. Supplied - Metric | 1.143mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | - |
| Length - Metric | - |
| I.D. Recovered Max - Imperial | 0.017" |
| I.D. Recovered Max - Metric | 0.432mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | MT2000 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MFT-MT2000-NO.33-0-SP is a black medical-grade semi-rigid Heat Shrink Tubing made of cross-linked polyolefin. It offers a high shrink ratio (up to 3:1) and fits a range of diameters from 0.007" to 0.045". It is offered in a variety of materials including two medical-grade formulations from our Altera line of medical grade, heat-shrinkable tubing products. The tubing provides electrical insulation, mechanical protection and strain relief in the smaller, more compact medical devices and commercial electronics products manufactured today. MicroFit tubing's high shrink ratio eases installation since the tubing's diameter is large enough to slide easily over the micro-sized substrate. MT2000 tubing is made from a tough, modified polyolefin that offers flexibility, lubricity and good electrical insulation performance. MT2000 tubing may be sterilized by gamma radiation or ethylene oxide with no significant change in physical properties.
- 140°C Minimum full recovery temperature
- 140°C Minimum shrink temperature
- -40 to 135°C Operating temperature range
Applications
Power Management, Automotive, Safety, Medical, Defence, Military & Aerospace, Industrial
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 1.143mm |
| Length - Imperial | - |
| I.D. Recovered Max - Imperial | 0.017" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (27-Jun-2024) |
| I.D. Supplied - Imperial | 0.045" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | - |
| I.D. Recovered Max - Metric | 0.432mm |
| Product Range | MT2000 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
