Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM85049/128-1Copy
Newark Part No.29X7517
Product RangeAS85049 Series
Also Known AsM85049/128-1
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoM85049/128-1Copy
Newark Part No.29X7517
Product RangeAS85049 Series
Also Known AsM85049/128-1
Technical Datasheet
Connector Shell Size1
Cable Diameter Max-
Strain Relief MaterialStainless Steel
Product RangeAS85049 Series
For Use WithM85049/88 Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
1
Strain Relief Material
Stainless Steel
For Use With
M85049/88 Circular Connectors
Cable Diameter Max
-
Product Range
AS85049 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
