Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-6.0(50)Copy
Newark Part No.22AC3340
Product RangeINSTALITE LWB-10X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2,269.190 |
| 10+ | $2,224.990 |
| 25+ | $2,166.050 |
Price for:Spool of 50
Minimum: 5
Multiple: 1
$11,345.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-6.0(50)Copy
Newark Part No.22AC3340
Product RangeINSTALITE LWB-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Nickel Plated
Sleeving Colour-
Internal Diameter6mm
Length - Metric50m
Length - Imperial164ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
50m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Nickel Plated
Internal Diameter
6mm
Length - Imperial
164ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
