Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-3.0(10)Copy
Newark Part No.22AC3337
Product RangeINSTALITE LWB-10X Series
Also Known AsCQ50623001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $115.880 |
| 100+ | $112.170 |
Price for:Spool of 10
Minimum: 60
Multiple: 10
$6,952.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-103-3.0(10)Copy
Newark Part No.22AC3337
Product RangeINSTALITE LWB-10X Series
Also Known AsCQ50623001
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Nickel Plated
Sleeving Colour-
Internal Diameter3mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
10m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Nickel Plated
Internal Diameter
3mm
Length - Imperial
32.8ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
