Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-101-6.0(50)Copy
Newark Part No.22AC3333
Product RangeINSTALITE LWB-10X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,395.400 |
Price for:Spool of 50
Minimum: 3
Multiple: 1
$4,186.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-101-6.0(50)Copy
Newark Part No.22AC3333
Product RangeINSTALITE LWB-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving Colour-
Internal Diameter6mm
Length - Metric50m
Length - Imperial164ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
50m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Tin Plated
Internal Diameter
6mm
Length - Imperial
164ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
