Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-101-6.0(100)Copy
Newark Part No.14AC8335
Product RangeINSTALITE LWB-10X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,422.880 |
| 3+ | $4,096.190 |
| 5+ | $3,870.020 |
| 10+ | $3,794.630 |
| 25+ | $3,694.110 |
Price for:Spool of 100
Minimum: 2
Multiple: 1
$8,845.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-101-6.0(100)Copy
Newark Part No.14AC8335
Product RangeINSTALITE LWB-10X Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving Colour-
Internal Diameter6mm
Length - Metric100m
Length - Imperial328ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
LWB-101-6.0(100) is a tin-plated cable braid. It is a tubular braiding for the electrical screening of wire bundles.
- Screening for military harnesses, easy removal from former
- 18mohm nominal DC resistance
- 328.08ft length
- 0.177 to 0.315inch cable entry diameter
- Operating temperature range from -65 to 150°C
- Minimum 90% optical coverage
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
100m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Tin Plated
Internal Diameter
6mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
