Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-101-20.0(10)Copy
Newark Part No.22AC3329
Product RangeINSTALITE LWB-10X Series
Also Known AsCQ50653001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2,179.750 |
| 25+ | $2,110.000 |
Price for:Spool of 10
Minimum: 10
Multiple: 1
$21,797.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoLWB-101-20.0(10)Copy
Newark Part No.22AC3329
Product RangeINSTALITE LWB-10X Series
Also Known AsCQ50653001
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving Colour-
Internal Diameter20mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeINSTALITE LWB-10X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
10m
Product Range
INSTALITE LWB-10X Series
Sleeving Material
Copper, Tin Plated
Internal Diameter
20mm
Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for LWB-101-20.0(10)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
