Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-SCE-1K-2.4-50-4
Newark Part No.38AC1290
Product RangeHX-SCE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,421.700 |
| 5+ | $1,383.200 |
| 10+ | $1,319.200 |
| 25+ | $1,250.500 |
| 50+ | $1,154.840 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$1,421.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-SCE-1K-2.4-50-4
Newark Part No.38AC1290
Product RangeHX-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialLSZH (Low Smoke Zero Halogen)
Marker ColourYellow
Marker Dimensions2.4mm x 50mm
I.D. Max-
Shrink Ratio2:1
Product RangeHX-SCE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
LSZH (Low Smoke Zero Halogen)
Marker Dimensions
2.4mm x 50mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Legend
-
Marker Colour
Yellow
I.D. Max
-
Product Range
HX-SCE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate