Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-CT-40M-38.1-OUT-4Copy
Newark Part No.36AJ6035
Product RangeHX-CT Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,174.610 |
| 100+ | $1,102.510 |
Price for:Spool of 40
Minimum: 1
Multiple: 1
$1,174.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-CT-40M-38.1-OUT-4Copy
Newark Part No.36AJ6035
Product RangeHX-CT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourYellow
Length - Imperial131ft
Length - Metric40m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeHX-CT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HX-CT series is a heat shrinkable wire marker, designed to give low fire hazard properties, allowing this product to be used in locations where fire poses a risk to human life and property.
- Zero halogen, low toxic fumes and low smoke
- Self extinguishing, non-flame propagating
- Excellent resistance to burning—typical LOI 39%
- Resistant to key rail and industrial fluids (defined by TE specification RW-2072)
- 2:1 shrink ratio
- More open profile for easier use
- Operating temperature range from -55°C to +105°C
- Spool fits outside printer
- Spool length is 40m (131ft)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
131ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
40m
I.D. Recovered Max - Metric
19.1mm
Product Range
HX-CT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
