Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-SCE-1/2-2.0-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC1272
Product RangeHT-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,737.060 |
| 3+ | $1,590.680 |
| 5+ | $1,502.850 |
| 10+ | $1,473.580 |
| 25+ | $1,434.540 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$1,737.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHT-SCE-1/2-2.0-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC1272
Product RangeHT-SCE Series
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialFluoropolymer
Marker ColourBlack
Marker Dimensions12.7mm x 50mm
I.D. Max-
I.D. Min12.7mm
Shrink Ratio-
Product RangeHT-SCE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
Fluoropolymer
Marker Dimensions
12.7mm x 50mm
I.D. Min
12.7mm
Product Range
HT-SCE Series
Legend
-
Marker Colour
Black
I.D. Max
-
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for HT-SCE-1/2-2.0-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
