Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLT0111-0.50-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC5149
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.550 |
| 5+ | $112.620 |
| 10+ | $107.950 |
| 25+ | $103.680 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$119.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLT0111-0.50-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC5149
Jacket MaterialPVDF
Jacket ColorBlack
Wire Gauge21AWG
No. of Max Strands x Strand Size19 x 0.19mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA0.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.31mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
21AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.31mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.19mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FLT0111-0.50-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
