Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLHTC0311-0.50-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y1466
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.520 |
| 100+ | $164.040 |
| 200+ | $161.650 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$168.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLHTC0311-0.50-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y1466
Technical Datasheet
Jacket MaterialETFE
Jacket ColorRed
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 0.19mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max200°C
Conductor Area CSA0.5mm²
Voltage Rating600V
Conductor MaterialCopper
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
20AWG
Reel Length (Metric)
100m
Operating Temperature Max
200°C
Voltage Rating
600V
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 0.19mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
