Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLHTC0311-0.35-2
Newark Part No.31Y1464
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLHTC0311-0.35-2
Newark Part No.31Y1464
Technical Datasheet
Jacket MaterialETFE
Jacket ColorRed
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Operating Temperature Max200°C
Conductor Area CSA0.35mm²
Voltage Rating600V
Conductor MaterialCopper
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Operating Temperature Max
200°C
Voltage Rating
600V
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 0.15mm
Conductor Area CSA
0.35mm²
Conductor Material
Copper
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate