Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDWHF-6/2-0-STK
Newark Part No.62AK1602
Your Part Number
907 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.410 |
| 10+ | $9.200 |
| 25+ | $8.990 |
| 50+ | $8.780 |
| 100+ | $8.270 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoDWHF-6/2-0-STK
Newark Part No.62AK1602
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.079"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
6mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.079"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.236"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
