Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoEM7795-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AJ9274
Your Part Number
646 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.890 |
| 25+ | $4.460 |
| 50+ | $4.020 |
| 100+ | $3.770 |
| 250+ | $3.690 |
| 500+ | $3.620 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoEM7795-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AJ9274
Technical Datasheet
Connector TypeTerminator
Internal Diameter6.32mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length24mm
Wire Gauge-
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
24mm
Product Range
-
Internal Diameter
6.32mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
