
| Quantity | Price |
|---|---|
| 100+ | $114.420 |
Product Information
Product Overview
The DWFR-6/2-0-STK from TE Connectivity is a dual wall, heat shrink tubing. It is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and other electrical connections and terminations. DWFR’s medium wall thickness provides increased mechanical protection. Its high shrink ratio allows DWFR to cover a variety of substrates with a limited number of tubing sizes. It is suitable for sealing and protection of connector-to-cable transitions and repairing damaged cable jackets. It can also be used to create and seal breakouts in harnesses.
- 3:1 shrink ratios provide design versatility
- 6/2 size
- Moisture-resistant seal
- Withstands mechanical stress for increased product reliability
- Provides excellent electrical insulation
- Medium wall jacket provides mechanical protection from abrasion and bending
- Operating temperature range from -40°C to 110°C [-40°F to 230°F]
- UL 224 VW-1, UL file E35586, submitted for CSA certification approval
Applications
Industrial
Technical Specifications
3:1
6mm
4ft
0.079"
PO (Polyolefin)
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
0.236"
Black
1.2m
2mm
DWFR Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
