Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-609-03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43M2169
Your Part Number
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.850 |
| 25+ | $1.680 |
| 50+ | $1.630 |
| 100+ | $1.580 |
| 500+ | $1.350 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-609-03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43M2169
Technical Datasheet
Insulator ColourRed
Product Range-
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
26AWG
Conductor Area CSA
-
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Wire Size AWG Max
20AWG
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for D-609-03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
