Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-54
Newark Part No.24K0597
Product RangeSolderTacts 748 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $34.76 |
Price for:Each
Minimum: 100
Multiple: 50
$3,476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-54
Newark Part No.24K0597
Product RangeSolderTacts 748 Series
Technical Datasheet
Product RangeSolderTacts 748 Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMIL-DTL-28748 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
SolderTacts 748 Series
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
MIL-DTL-28748 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate