Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0151
Newark Part No.19K4351
Product RangeSOLDERTACT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $74.760 |
| 100+ | $72.440 |
| 250+ | $70.120 |
Price for:Each
Minimum: 50
Multiple: 50
$3,738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0151
Newark Part No.19K4351
Product RangeSOLDERTACT Series
Technical Datasheet
Product RangeSOLDERTACT Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithAMP MIL-C-38999 Series I, III & IV Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
SOLDERTACT Series
Contact Termination Type
Solder
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MIL-C-38999 Series I, III & IV Circular Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate