Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-436-59Copy
Newark Part No.57J2239
Product RangeD-436 Series
Your Part Number
591 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 10+ | $5.330 |
| 25+ | $5.200 |
| 50+ | $5.080 |
| 100+ | $4.830 |
| 250+ | $4.530 |
| 500+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-436-59Copy
Newark Part No.57J2239
Product RangeD-436 Series
Technical Datasheet
Product RangeD-436 Series
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.37mm²
Terminal MaterialCopper
InsulationInsulated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D-436-59 is a Stub Splice Terminal made of copper with tin plated finish. This mini seal terminal features a yellow PVDF (polyvinylidene fluoride) insulator, crimp termination and accepts 18 to 12AWG wire.
- Immersion-resistant
- Insulation and strain relief
Applications
Industrial
Technical Specifications
Product Range
D-436 Series
Wire Size AWG Max
12AWG
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
18AWG
Conductor Area CSA
3.37mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
