Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-110-0090Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31K8312
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $4.180 |
| 2500+ | $3.930 |
Price for:Each
Minimum: 1500
Multiple: 1500
$6,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-110-0090Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31K8312
Product RangeD Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter7.11mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length54.1mm
Wire Gauge-
Product RangeD Series
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
54.1mm
Product Range
D Series
Internal Diameter
7.11mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
