Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-9001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42Y0250
Product RangeCWT Series
Your Part Number
58,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.040 |
| 25+ | $0.953 |
| 50+ | $0.896 |
| 100+ | $0.847 |
| 500+ | $0.789 |
| 1000+ | $0.740 |
| 2500+ | $0.687 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-9001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42Y0250
Product RangeCWT Series
Technical Datasheet
Internal Diameter1.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length26mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Internal Diameter
1.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
26mm
Product Range
CWT Series
Technical Docs (3)
Alternatives for CWT-9001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
