Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-3811
Newark Part No.57J1410
Product RangeCWT Series
Your Part Number
1,317 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.450 |
| 25+ | $3.450 |
| 50+ | $3.440 |
| 100+ | $3.440 |
| 500+ | $3.100 |
| 1000+ | $2.690 |
| 2500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCWT-3811
Newark Part No.57J1410
Product RangeCWT Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter10.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
CWT Series
Internal Diameter
10.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
