Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-11-W122-5Copy
Newark Part No.70J9439
Product RangeCWT Series
Your Part Number
700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.360 |
| 25+ | $4.250 |
| 50+ | $4.140 |
| 100+ | $3.940 |
| 250+ | $3.700 |
| 500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-11-W122-5Copy
Newark Part No.70J9439
Product RangeCWT Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter10mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length35.5mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium
Product Overview
The CWT-11-W122-5 is a solder sleeve Shield Terminator with polyolefin insulator. The pre-fluxed solder pre-form provides a controlled soldering process. It is made of pre-Installed tin-plated stranded lead in green color and 1-piece design offers easy installation.
- Splash protection resistance
Applications
Industrial
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
35.5mm
Product Range
CWT Series
Internal Diameter
10mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium
Technical Docs (3)
Alternatives for CWT-11-W122-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability