Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCSL-05525P-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89K9987
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.400 |
Price for:Each
Minimum: 1
Multiple: 1
$16.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCSL-05525P-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89K9987
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions55mm x 25mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
55mm x 25mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
