Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | CR2101-000Copy |
| Newark Part No. | 45AJ2763 |
| Your Part Number | |
| Technical Datasheet |
6,300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.061 |
| 25+ | $0.053 |
| 50+ | $0.047 |
| 100+ | $0.043 |
| 500+ | $0.038 |
| 1000+ | $0.035 |
| 5000+ | $0.033 |
| 10000+ | $0.031 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | CR2101-000Copy |
| Newark Part No. | 45AJ2763 |
| Technical Datasheet | |
| Termination | - |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Insulator Colour | Blue |
| Insulator Material | Thermoplastic |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Termination | - |
|---|---|
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Blue |
| SVHC | No SVHC (14-Jun-2023) |
| Wire Size AWG Min | 22AWG |
|---|---|
| Conductor Area CSA | - |
| Insulator Material | Thermoplastic |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
