CM-SCE-TP-1/2-4H-9
Wire Marker, Non Adhesive, Polymer, Tie On Printable Plate, White, 12.7mm x 50.8mm

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | CM-SCE-TP-1/2-4H-9Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 17M9921 |
| Product Range | CM-SCE-TP Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $268.620 |
| 5+ | $254.920 |
| 10+ | $248.660 |
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | CM-SCE-TP-1/2-4H-9Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 17M9921 |
| Product Range | CM-SCE-TP Series |
| Technical Datasheet | |
| Marker Type | Tie On Printable Plate |
| Legend | - |
| Legend Colour | - |
| Marker Colour | White |
| Marker Dimensions | 12.7mm x 50.8mm |
| Cable Diameter Max | - |
| Cable Diameter Min | 12.5mm |
| Marker Material | Polymer |
| Product Range | CM-SCE-TP Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The CM-SCE-TP-1/2-4H-9 is a 50.8 x 12.7mm military grade tie-on Cable Marker Tag made of radiation cross-linked polymer, with blank legend. White on yellow color. This marker tag features side entry provides access to big size and wire bundles as well as retrofit and repair capability. Highly resistant to abrasion, mechanical abuses, fluids, lubricants and solvents. Markers can be easily removed from the carrier. Easy installation where only standard cable tie-wraps are needed to install markers. Excellent print permanence when printing on the rough side of the marker. CM-SCE markers are flat, rigid, non-adhesive labels that can be used to identify large cables and wire bundles. Suitable for use with thermal transfer printers.
- Non-adhesive cable marker tag/plate with 4 cable tie holes
- Printable using thermal transfer technology
- Ideal to identify large cable and wire bundles in aggressive environments
- Radiation cross-linked flame retarded polymer
- Highly flame resistant - excellent resistance to burning (Oxygen Index 35%)
- Resistant to key industrial and military grade fluids (defined by RW-2513)
- Operating temperature range of -55 to 135°C
- Meets TE Connectivity Std RW-2513; Industry UL Certification MH26328 Group PG1S2; Mass Transit EN45545-2 Hazard Classification 3 Requirement Set R24
Applications
Military, Rail, Aerospace, Marine, Transportation, Industrial
Technical Specifications
| Marker Type | Tie On Printable Plate |
|---|---|
| Legend Colour | - |
| Marker Dimensions | 12.7mm x 50.8mm |
| Cable Diameter Min | 12.5mm |
| Product Range | CM-SCE-TP Series |
| Legend | - |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | - |
| Marker Material | Polymer |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for CM-SCE-TP-1/2-4H-9
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
