Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCLFH-178CK0135Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04X6003
Your Part Number
97 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 10+ | $0.258 |
| 25+ | $0.257 |
| 50+ | $0.249 |
| 100+ | $0.241 |
| 250+ | $0.213 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCLFH-178CK0135Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04X6003
Technical Datasheet
Coaxial Cable TypeRG178
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter1.8mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Wire Gauge30AWG
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
RG178
Reel Length (Imperial)
-
External Diameter
1.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.1mm
Wire Gauge
30AWG
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
-
Reel Length (Metric)
-
Impedance
50ohm
Jacket Material
LSZH
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Alternatives for CLFH-178CK0135
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
