
Product Information
Alternatives for CES-1
1 Product Found
Product Overview
The CES-1 is a heat-shrinkable Cable Entry Seal made of flame retardant polyolefin. It provides a watertight, fume-tight seal where cables enter connection boxes, bulkheads or other enclosures. This standard seal features thin-wall enclosures consists of a three-part assembly - a rigid plastic nylon nut, an O-ring and a heat-shrinkable molded area. It is available with the molded area configured with one opening for a single wire or cable entry or with two, three or four legs of equal size to seal multiple wires or cables at the entry to enclosures and/or bulkheads. To meet sealing requirements. It has factory-applied adhesive that provides the seal to wire and cable jackets.
- Seals multicable openings
- Seals per U.S. coast guard HQ 3774 in wet, dry and corrosive locations
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Straight
12.7mm
2.75"
0.17"
PO (Polyolefin)
-
0.5"
Black
9.85mm
4.3mm
3:1
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
