Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBSTS-11X25-CL/NMCopy
Newark Part No.79T9485
Product RangeBSTS Series
Your Part Number
38 In Stock
1,704 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.590 |
| 200+ | $76.050 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$86.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBSTS-11X25-CL/NMCopy
Newark Part No.79T9485
Product RangeBSTS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.1"
I.D. Supplied - Metric27.94mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.52mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeBSTS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSTS-11X25-CL/NM is a transparent (clear) general-purpose Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is a rugged polymer that resists moisture, fungus and weathering. It also has excellent electrical properties. This tubing is useful in applications where thick-wall insulation, abrasion resistance and strain relief are important.
- Excellent thick-wall insulation and abrasion protection
- Easy to remove -- no adhesive
- Shrink ratio 3:1
- -55 to 110°C Operating temperature range
- 90°C Minimum shrink temperature
- 121°C Minimum full recovery temperature
- Approvals: ABS (American Bureau of Shipping); Lloyd’s (Lloyd’s Register of Shipping)
- Non-flame-retardant
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
27.94mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.1"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
7.62m
I.D. Recovered Max - Metric
9.52mm
Product Range
BSTS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
