Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AB00-0804AX
Newark Part No.94T5660
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBNX40AB00-0804AX
Newark Part No.94T5660
Technical Datasheet
Accessory TypeBand Strap Adapter
For Use WithMIL-C-38999 Series III & IV Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
SVHCCadmium (25-Jun-2020)
Technical Specifications
Accessory Type
Band Strap Adapter
Connector Shell Size
9
Connector Body Material
Aluminium Body
SVHC
Cadmium (25-Jun-2020)
For Use With
MIL-C-38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate