Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBATTU-20.1/8.9-A1-3-77MM
Newark Part No.40AH0906
Product RangeBATTU Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBATTU-20.1/8.9-A1-3-77MM
Newark Part No.40AH0906
Product RangeBATTU Series
Shrink Ratio2.26:1
I.D. Supplied - Imperial0.79"
I.D. Supplied - Metric20.1mm
Shrink Tubing / Boot ColourOrange
Length - Imperial3.03"
Length - Metric77mm
I.D. Recovered Max - Imperial0.35"
I.D. Recovered Max - Metric8.9mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBATTU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2.26:1
I.D. Supplied - Metric
20.1mm
Length - Imperial
3.03"
I.D. Recovered Max - Imperial
0.35"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.79"
Shrink Tubing / Boot Colour
Orange
Length - Metric
77mm
I.D. Recovered Max - Metric
8.9mm
Product Range
BATTU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate