Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBATTU-20.1/8.9-A1-0-STK
Newark Part No.40AH0893
Product RangeBATTU Series
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.710 |
| 25+ | $5.710 |
| 50+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBATTU-20.1/8.9-A1-0-STK
Newark Part No.40AH0893
Product RangeBATTU Series
Shrink Ratio2.26:1
I.D. Supplied - Imperial0.79"
I.D. Supplied - Metric20.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.35"
I.D. Recovered Max - Metric8.9mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBATTU Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Black, 2:1, dual wall heat shrink tube
- 0.6KV operating voltage (Max)
- Irradiated modified polyolefin material
- Semi-rigid flexibility
- Fluid resistance: limited immersion, moisture/spray and splash protection
Technical Specifications
Shrink Ratio
2.26:1
I.D. Supplied - Metric
20.1mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.35"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.79"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
8.9mm
Product Range
BATTU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate