Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-9004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AJ3833
Product RangeB-155 Series
Your Part Number
1,104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.590 |
| 25+ | $2.430 |
| 50+ | $2.250 |
| 100+ | $2.160 |
| 250+ | $2.030 |
| 500+ | $1.990 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-9004Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AJ3833
Product RangeB-155 Series
Technical Datasheet
Internal Diameter5.97mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length42mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
5.97mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
B-155 Series
Technical Docs (3)
Alternatives for B-155-9004
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
