Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-106-1501Copy
Newark Part No.29M8003
Product RangeDuraSeal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.807 |
Price for:Each
Minimum: 5000
Multiple: 1000
$4,035.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-106-1501Copy
Newark Part No.29M8003
Product RangeDuraSeal Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Product RangeDuraSeal Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
0.9mm²
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Stud Size - Imperial
#10
Wire Size AWG Max
18AWG
Product Range
DuraSeal Series
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
