Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No765793-000
Newark Part No.75AJ2951
Your Part Number
2,273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.830 |
| 25+ | $1.730 |
| 50+ | $1.660 |
| 100+ | $1.590 |
| 500+ | $1.440 |
| 1000+ | $1.380 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No765793-000
Newark Part No.75AJ2951
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product Range-
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/16"
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate