Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7211403Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K3396
Product RangeG-Type Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 5+ | $9.350 |
| 10+ | $9.150 |
| 25+ | $8.960 |
| 50+ | $8.540 |
| 100+ | $7.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7211403Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K3396
Product RangeG-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend3
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max6mm
Cable Diameter Min3mm
Marker MaterialThermoplastic
Product RangeG-Type Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
3mm
Product Range
G-Type Series
Legend
3
Marker Colour
Yellow
Cable Diameter Max
6mm
Marker Material
Thermoplastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
