Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7191402Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K3316
Product RangeG-Type Series
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.700 |
| 25+ | $2.610 |
| 50+ | $2.560 |
| 100+ | $2.500 |
| 250+ | $2.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7191402Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39K3316
Product RangeG-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend2
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max2.5mm
Cable Diameter Min1.4mm
Marker MaterialLSZH (Low Smoke Zero Halogen)
Product RangeG-Type Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
G-Type Series
Legend
2
Marker Colour
Yellow
Cable Diameter Max
2.5mm
Marker Material
LSZH (Low Smoke Zero Halogen)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
