Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A1121-26-2/6-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH4594
Product RangeSpec 55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $943.470 |
| 100+ | $918.360 |
| 200+ | $904.960 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$943.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A1121-26-2/6-9Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH4594
Product RangeSpec 55 Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size-
Voltage Rating600V
Jacket MaterialETFE
Conductor MaterialTinned Copper
External Diameter2.53mm
Product RangeSpec 55 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
Spec 55 Series
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
ETFE
External Diameter
2.53mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 55A1121-26-2/6-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
