Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A1111-22-9-9
Newark Part No.50AC7994
Product RangeSpec 55 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $315.160 |
| 100+ | $311.960 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$315.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A1111-22-9-9
Newark Part No.50AC7994
Product RangeSpec 55 Series
Technical Datasheet
Jacket MaterialETFE
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA0.33mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.06mm
Approval Specification-
Product RangeSpec 55 Series
SVHCTo Be Advised
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.33mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
White
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
100m
Voltage Rating
600V
External Diameter
2.06mm
Product Range
Spec 55 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate