Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A0111-18-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AK2785
Product RangeSpec 55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.250 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$154.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No55A0111-18-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AK2785
Product RangeSpec 55 Series
Technical Datasheet
Jacket MaterialETFE
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.52mm
Approval Specification-
Product RangeSpec 55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
18AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.52mm
Product Range
Spec 55 Series
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 55A0111-18-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
