Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1121-24-2/6-9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31Y6132
Also Known As382335-000
Your Part Number
40 In Stock
1,608 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $496.910 |
| 2+ | $473.280 |
| 5+ | $462.460 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$496.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1121-24-2/6-9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31Y6132
Also Known As382335-000
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 0.127mm
Conductor MaterialCopper
Jacket MaterialPVF2
External Diameter2.99mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 44A1121-24-2/6-9 is a 100m 2-core white Shielded Cable for general purpose applications. It is made of tin-coated copper conductor and radiation-cross-linked modified PVF.
- 2500Vrms at 60Hz, 1 minute Dielectric withstand voltage
- 5% Maximum immersion
- 70% Minimum jacket concentricity
- 200% Jacket elongation and tensile strength
- 1.5kV (RMS) Spark test
- 150°C Temperature rating
Applications
Power Management
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Conductor Material
Copper
External Diameter
2.99mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.24mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.127mm
Jacket Material
PVF2
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
