Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1121-20-2/6-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y6129
Your Part Number
5 In Stock
202 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $700.920 |
| 100+ | $682.260 |
| 200+ | $672.310 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$700.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1121-20-2/6-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y6129
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.62mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 0.203mm
Conductor MaterialCopper
Jacket MaterialPVF2
External Diameter3.76mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Conductor Material
Copper
External Diameter
3.76mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.62mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.203mm
Jacket Material
PVF2
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
