Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1121-20-0/9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15J6727
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $768.580 |
| 2+ | $730.230 |
| 5+ | $712.660 |
Price for:Each
Minimum: 1
Multiple: 1
$768.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1121-20-0/9-9Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15J6727
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.62mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 0.203mm
Conductor MaterialCopper
Jacket MaterialPVF2
External Diameter3.76mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 44A1121-20-0/9-9 is a 100m 2-conductor general purpose shielded Multi-core Cable with tin-plated copper conductor of 20AWG, white round braided PVF jacket, 600V rated voltage.
- 150°C Rated temperature
- 1.5kV Spark test
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Jacket Color
White
Conductor Material
Copper
External Diameter
3.76mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.62mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.203mm
Jacket Material
PVF2
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
