Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-28-9Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89AM6125
Product RangeSpec 44 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.380 |
| 25+ | $1.120 |
| 50+ | $0.942 |
| 100+ | $0.913 |
| 250+ | $0.845 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-28-9Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89AM6125
Product RangeSpec 44 Series
Cable & Wire Type-
Jacket MaterialPVDF
Jacket ColorWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA0.089mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.76mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Color
White
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.089mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVDF
Wire Gauge
28AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.76mm
Product Range
Spec 44 Series
Alternatives for 44A0111-28-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
