Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-22-0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89AM6123
Product RangeSpec 44 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.440 |
| 25+ | $1.340 |
| 50+ | $1.270 |
| 100+ | $1.180 |
| 250+ | $1.090 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-22-0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89AM6123
Product RangeSpec 44 Series
Cable & Wire Type-
Jacket MaterialPVDF
Jacket ColorBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.16mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max150°C
Conductor Area CSA0.4mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.19mm
Approval SpecificationMIL-W-81044, MIL-C-27500
Product RangeSpec 44 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.16mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.4mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-81044, MIL-C-27500
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVDF
Wire Gauge
22AWG
Reel Length (Metric)
100m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.19mm
Product Range
Spec 44 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
