Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-12-0
Newark Part No.50AC7945
Product RangeSpec 44 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.160 |
| 100+ | $267.690 |
| 200+ | $263.700 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$275.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-12-0
Newark Part No.50AC7945
Product RangeSpec 44 Series
Jacket MaterialPVF2
Jacket ColorBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size37 x 28AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA2.98mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.74mm
Approval SpecificationMIL-W-81044, MIL-C-27500
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVF2
Wire Gauge
12AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.74mm
Product Range
Spec 44 Series
Jacket Color
Black
No. of Max Strands x Strand Size
37 x 28AWG
Reel Length (Metric)
100m
Conductor Area CSA
2.98mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-81044, MIL-C-27500
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate