Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No382A012-15-0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45H3269
Your Part Number
253 In Stock
1,144 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 5+ | $11.420 |
| 10+ | $10.640 |
| 25+ | $9.970 |
| 50+ | $9.530 |
| 100+ | $9.000 |
| 250+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No382A012-15-0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45H3269
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.519"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.519"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
6.1mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
